The MCZ33291EG is a 24-pin dual inverter driver IC from NXP, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a supply voltage range of 4.5 to 5.5 volts. It is packaged in a R-PDSO-G24 package type, measuring 7.5mm in width and 15.395mm in length. The MCZ33291EG is a buffer or inverter based peripheral driver IC.
NXP MCZ33291EG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33291EG to view detailed technical specifications.
No datasheet is available for this part.