The MCZ33390EF is a half duplex bus transceiver with a data rate of 0.0104Mbps. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. The device has a maximum supply current of 32mA and a maximum supply voltage of 16V. It is not RoHS compliant and is available in a rail/Tube packaging with 98 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33390EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 0.0104Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002616oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33390EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.