NXP MCZ33793AEF technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 250mA |
| Output Type | Analog |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.00509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33793AEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
