NXP MCZ33800EKR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC33800 |
| Type | Integrated Circuit (IC) |
| Weight | 0.027776oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33800EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
