
The MCZ33812EKR2 is a single-channel driver IC from NXP, packaged in a 20-pin HSSOP. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can supply up to 2A of current and has a maximum supply voltage of 36V. It is available in a tape and reel packaging format with 1000 units per package.
NXP MCZ33812EKR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33812 |
| Supply Current | 10mA |
| Weight | 0.017372oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33812EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
