NXP MCZ33889BEG technical specifications.
| Package/Case | SOIC |
| Data Rate | 125Kbps |
| Interface | SPI, CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 15V |
| Output Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.026808oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33889BEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
