
The MCZ33889BEGR2 is a single-transceiver interface IC that supports SPI and CAN protocols. It operates within a temperature range of -40°C to 125°C and is designed for surface-mount applications. The device is compliant with RoHS regulations and has a maximum supply current of 45mA. It is available in a tape and reel packaging format with a quantity of 1000 units per package.
NXP MCZ33889BEGR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 125Kbps |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.026808oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33889BEGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
