
The MCZ33897DEFR2 is a 24V half duplex transceiver with a data rate of 83.33Kbps. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and available in quantities of 2500 per reel. It is designed for use in a variety of applications requiring a reliable and efficient interface solution.
NXP MCZ33897DEFR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33897DEFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
