
The MCZ33897EFR2 is a single transceiver half-duplex interface IC from NXP, operating over a temperature range of -40°C to 125°C. It is designed to handle a maximum supply voltage of 40V and features a data rate of 83.33Kbps. This lead-free and halogen-free device is packaged in a SOIC package and is available in quantities of 2500. The IC is RoHS compliant and suitable for surface mount applications.
NXP MCZ33897EFR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 83.33Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.004452oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33897EFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
