NXP MCZ33903B3EKR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1000Kbps |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-On Delay Time | 120ns |
| Weight | 0.017334oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33903B3EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
