The MCZ33903CS5EK is an automotive power management IC from NXP, featuring a single channel with a supply voltage range of 5.5V to 28V. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The IC is packaged in a 32-pin HSSOP package, measuring 7.5mm in width and 11mm in length. It is designed to provide reliable performance in automotive environments, meeting the requirements of the automotive industry.
NXP MCZ33903CS5EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33903CS5EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.