The MCZ33903DP5EK is an automotive power management IC from NXP, designed to operate within a temperature range of -40°C to 125°C. It has a single channel and supports a supply voltage range of 5.5V to 28V. The device is packaged in a 32-pin HSSOP package, measuring 7.5mm in width and 11mm in length. It is suitable for use in automotive applications, meeting the requirements of the automotive temperature grade.
NXP MCZ33903DP5EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 10.5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33903DP5EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.