NXP MCZ33905S5EK technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | CAN, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Weight | 0.017334oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MCZ33905S5EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.