NXP MCZ33970EG technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 40mA |
| Output Voltage | 41V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Weight | 0.025909oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33970EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.