
The MCZ33972AEK from NXP is a surface mount SPI/serial interface IC packaged in a SOIC. It operates over a temperature range of -40°C to 125°C. This IC is compliant with RoHS regulations. The MCZ33972AEK is available in a single unit, packaged in a rail or tube.
NXP MCZ33972AEK technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.017334oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33972AEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
