NXP MCZ33976EGR2 technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 26V |
| Output Current | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Weight | 0.025909oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33976EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
