
Automotive-grade SIPO-based peripheral driver IC, featuring a 1.2A output current capability. This 32-terminal device operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 13V, supporting a range of 5V to 27V. Encased in a 32-pin PDSO package, it offers a dual terminal position for versatile integration.
NXP MCZ33996EKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 27 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCZ33996EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.