
The MCZ33999EK is a 16-channel low-side driver from NXP, designed for use in SPI interface applications. It operates at a maximum supply voltage of 27V and has a maximum power dissipation of 1.7W. The device is packaged in a SOIC package and is RoHS compliant. It features fault protection against over voltage and over temperature conditions, and has a maximum operating temperature range of -40°C to 125°C.
NXP MCZ33999EK technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 8mA |
| Number of Outputs | 16 |
| Operating Supply Voltage | 27V |
| Output Configuration | Low Side |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.027025oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33999EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.