
10V, 2.1A DC/DC switching regulator featuring a maximum switching frequency of 480kHz. This integrated circuit operates with a supply voltage range from -300mV to 80V and supports a maximum input voltage of 80V. It offers a 0.7A output current capability and a power dissipation of 800mW. The component is housed in a 20-pin SOIC surface-mount package, measuring 12.95mm in length, 7.6mm in width, and 2.4mm in height. It is RoHS compliant and halogen-free, with an operating temperature range of -40°C to 85°C.
NXP MCZ34670EG technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Input Voltage | 80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13W |
| Max Supply Voltage | 80V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 2.1A |
| Output Voltage | 10V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Weight | 0.018325oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ34670EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.