NXP MCZ34670EGR2 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 4.5mA |
| Output Current | 2.1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Weight | 0.018325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ34670EGR2 to view detailed technical specifications.
No datasheet is available for this part.