
The NXP MCZ79076EG is a microprocessor with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is designed for surface mount applications and operates on an 18V supply voltage. The device is packaged in a SOIC package and is available in quantities of 47. The MCZ79076EG is compliant with RoHS regulations and is suitable for use in a variety of applications.
NXP MCZ79076EG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.014963oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ79076EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.