NXP MD7IC2250NBR1 technical specifications.
| Bandwidth | 2.17GHz |
| Package/Case | TO-272-14 |
| Frequency | 2.2GHz |
| Gain | 31dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.17GHz |
| Weight | 0.067345oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MD7IC2250NBR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.