NXP MF1PLUS6001DUD/03, technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MF1PLUS6001DUD/03, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.