NXP MF1S5030XDA8/V1J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXMA-N14 |
| Pin Count | 35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MF1S5030XDA8/V1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.