NXP MF1S7030XDA4,118 technical specifications.
| Frequency | 13.56MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Min Operating Temperature | -25°C |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP MF1S7030XDA4,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.