NXP MF1SPLUS8001DUD/03 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MF1SPLUS8001DUD/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.