NXP MF3MOD4101DA4/04,1 technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP MF3MOD4101DA4/04,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.