NXP MFEV700/HAB,122 technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MIFARE® |
| RoHS | Compliant |
Download the complete datasheet for NXP MFEV700/HAB,122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.