NXP MFRC52301HN1,151 technical specifications.
| Data Rate | 10Mbps |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 27.12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Operating Frequency | 13.56 MHz |
| Operating Supply Current | 60mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MFRC523 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MFRC52301HN1,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.