NXP MHVIC2114NR2 technical specifications.
| Package/Case | SOP |
| Frequency | 2.17GHz |
| Gain | 32dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Nominal Supply Current | 204mA |
| Number of Channels | 1 |
| Operating Frequency | 2.6 GHz |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 27V |
| P1dB | 41.8dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.025205oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MHVIC2114NR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
