The MHVIC910HNR2 is a single-channel RF amplifier from NXP, packaged in a SOP case. It operates within a temperature range of -30°C to 85°C and has a nominal supply current of 150mA. The amplifier features a gain of 39dB and a P1dB of 40dBm. It is available in tape and reel packaging and is compliant with RoHS regulations.
NXP MHVIC910HNR2 technical specifications.
| Package/Case | SOP |
| Frequency | 960MHz |
| Gain | 39dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Nominal Supply Current | 150mA |
| Number of Channels | 1 |
| Operating Frequency | 921 MHz to 960 MHz |
| Operating Supply Current | 150mA |
| P1dB | 40dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.025205oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MHVIC910HNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.