The MHW1254LAN is a single-channel RF amplifier module from NXP. It has a gain of 25.5dB and is compliant with RoHS regulations. The module is packaged in a surface mount package and is available in a tray. The operating supply current is 95mA, and the nominal supply current is also 95mA. The amplifier is designed for use in RF applications.
NXP MHW1254LAN technical specifications.
| Package/Case | Module |
| Gain | 25.5dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 95mA |
| Number of Circuits | 1 |
| Operating Supply Current | 95mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MHW1254LAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.