NXP MHW1345N technical specifications.
| Package/Case | Module |
| Gain | 34.5dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 310mA |
| Number of Circuits | 1 |
| Operating Supply Current | 310mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MHW1345N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
