NXP MIMX8MD6CVAHZAB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 621 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B621 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 40 |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MIMX8MD6CVAHZAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.