The MIMX8MM5CVTKZAA is an industrial-grade microcontroller with 486 terminals, packaged in a 14x14mm LFBGA. It operates within a temperature range of -40 to 105 degrees Celsius and has a nominal supply voltage of 0.95V, with a minimum and maximum supply voltage of 0.9V and 1V, respectively. This microcontroller features 16 I/O lines and is designed for use in industrial applications.
NXP MIMX8MM5CVTKZAA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 486 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B486 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1 |
| Number of I/O Lines | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MIMX8MM5CVTKZAA to view detailed technical specifications.
No datasheet is available for this part.