NXP MIMX8QX5AVLFZAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 609 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B609 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5000 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| Number of I/O Lines | 97 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MIMX8QX5AVLFZAC to view detailed technical specifications.
No datasheet is available for this part.