500 MHz Application Processor and SOC Evaluation Kit featuring a 32MB RAM and 8MB SPI Flash program memory. Supports Arm Mbed and Zephyr operating systems, with 2 USB, 1 Ethernet, 4 I2C, 3 CAN, 4 SPI, and 8 UART interfaces. Includes 2 ADCs, SD card interface, JTAG support, audio interfaces, and daughter card expansion. Development facilitated by MCUXpresso IDE.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | MIMXRT1021DAG5A |
| Supported Device Technology | Application Processor and SOC |
| Operating Systems | Arm Mbed|Zephyr |
| Maximum Clock Rate | 500MHz |
| RAM Size | 32MB |
| Program Memory Size | 8MB |
| Program Memory Type | SPI Flash |
| USB | 2 |
| Ethernet | 1 |
| I2C | 4 |
| CAN | 3 |
| SPI | 4 |
| UART | 8 |
| ADC | 2 |
| IDE | MCUXpresso |
| PC Card Interface | SD |
| JTAG Support | Yes |
| Audio Interfaces | Yes |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |