
The MIMXRT1021DAF5A is a 32-bit RISC microcontroller from NXP. It operates within a supply voltage range of 1.25 to 1.3V and has a maximum clock frequency of 24MHz. The device features 57 I/O lines and supports PWM channels, ADC, and DMA channels. It is packaged in a FQFP format, suitable for surface-mount applications.
NXP MIMXRT1021DAF5A technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 500 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MIMXRT1021DAF5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.