The MIMXRT1052CVL5A is a microprocessor IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 196 terminals positioned on the bottom and is packaged in a 10mm x 10mm S-PBGA-B196 package. The IC operates within a supply voltage range of 1.15 to 1.26 volts and has a speed of 528 MHz. It is designed for industrial use and is a type of microprocessor with a RISC architecture.
NXP MIMXRT1052CVL5A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 528 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MIMXRT1052CVL5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.