
High-performance 32-bit RISC microprocessor SoC featuring an ARM Cortex-M7 core operating at up to 528 MHz. This system-on-chip offers a 196-pin MAP-BGA package with a terminal position on the bottom, measuring 10x10mm. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and requires a supply voltage between 1.15V and 1.26V.
NXP MIMXRT1052CVL5B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.26 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 528 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MIMXRT1052CVL5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.