32-terminal, 5mm x 5mm S-XQCC-N32 packaged RISC microcontroller featuring 65536 words of FLASH ROM and 16384 bytes of RAM. Operates with a nominal 3.3V supply (1.71V to 3.6V range) and a maximum clock frequency of 50MHz. Includes 26 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Designed for industrial temperature ranges from -40°C to 105°C.
NXP MK02FN64VFM10R technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK02FN64VFM10R to view detailed technical specifications.
No datasheet is available for this part.