
32-bit ARM Cortex M4 RISC microcontroller featuring a 72 MHz clock rate and 256KB Flash program memory. This surface-mount device offers 64KB RAM, 57 programmable I/Os, and dual ADCs with 39 channels. Connectivity includes CAN, I2C, I2S, SPI, and UART interfaces. Packaged in a 121-pin MAP-BGA with dimensions of 8x8x1.18mm, it operates from 1.8V to 3.3V and across a -40°C to 105°C temperature range.
NXP MK10DX256VMB7 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 121 |
| PCB | 121 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1.18(Max) |
| Seated Plane Height (mm) | 1.43(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.19645 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | K10 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 72MHz |
| Maximum CPU Frequency | 72MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 64KB |
| Number of Programmable I/Os | 57 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | CAN/I2C/I2S/SPI/UART |
| CAN | 1 |
| I2C | 2 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 39 |
| Number of ADCs | Dual |
| DAC Channels | 1 |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MK10DX256VMB7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.