
32-bit ARM Cortex M4 RISC microcontroller featuring a 72 MHz clock rate and 64KB Flash program memory. This surface-mount device offers 18KB RAM, 57 programmable I/Os, and dual ADCs with 39 channels, alongside a single 12-bit DAC. Connectivity includes CAN, I2C, I2S, SPI, and UART interfaces. Packaged in a 121-pin MAP-BGA with a 0.65mm pin pitch, it operates from -40°C to 105°C.
Sign in to ask questions about the NXP MK10DX64VMB7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MK10DX64VMB7 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 121 |
| PCB | 121 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1.18(Max) |
| Seated Plane Height (mm) | 1.43(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.19645 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | K10 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 72MHz |
| Maximum CPU Frequency | 72MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 18KB |
| Number of Programmable I/Os | 57 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | CAN/I2C/I2S/SPI/UART |
| CAN | 1 |
| I2C | 2 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 3 |
| USART | 0 |
| USB | 0 |
| I2S | 2 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 39 |
| Number of ADCs | Dual |
| DAC Channels | 1 |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MK10DX64VMB7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.