
32-bit RISC microcontroller featuring 1MB FLASH memory and 128KB RAM. Operates at a maximum clock frequency of 120MHz, with 100 I/O lines. Supports PWM, ADC, DMA, and DAC functionalities. Housed in a 144-terminal S-PQFP-G144 package, it operates within an industrial temperature range of -40°C to 105°C and a supply voltage of 1.71V to 3.6V.
NXP MK10FN1M0VLQ12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 177 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK10FN1M0VLQ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.