
32-bit ARM Cortex M4 RISC microcontroller featuring 512KB Flash program memory and 128KB RAM. This surface-mount device operates at a maximum clock rate of 100 MHz and offers 79 programmable I/Os. It includes multiple interfaces such as 2x CAN, 2x I2C, 2x SPI, 4x UART, and 1x USB. The WLCSP package measures 5.29mm x 5.28mm with a 0.4mm pin pitch, supporting a wide operating temperature range of -40°C to 105°C. Dual ADCs and a single 12-bit DAC are integrated for analog signal processing.
NXP MK20DN512ZCAB10R technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 120 |
| PCB | 120 |
| Package Length (mm) | 5.29 |
| Package Width (mm) | 5.28 |
| Package Height (mm) | 0.36 |
| Seated Plane Height (mm) | 0.56 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | K20 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 100MHz |
| Maximum CPU Frequency | 100MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 128KB |
| Number of Programmable I/Os | 79 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | CAN/I2C/I2S/SPI/UART/USB |
| CAN | 2 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 4 |
| USART | 0 |
| USB | 1 |
| I2S | 1 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Number of ADCs | Dual |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MK20DN512ZCAB10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.