The MK20DN512ZVLK10 is a 32-bit microcontroller from NXP, operating at a maximum frequency of 100 MHz. It features 52 I/O lines and is packaged in a 12 x 12 mm LQFP-80. The device has a temperature grade of industrial, with an operating temperature range of -40 to 105 degrees Celsius. It is powered by a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 1.71V and 3.6V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MK20DN512ZVLK10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK20DN512ZVLK10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.