32-bit RISC microcontroller featuring 262KB FLASH memory and 65KB RAM. Operates at a maximum clock frequency of 100MHz with a 1.71V to 3.6V supply voltage range. Includes 52 I/O lines, PWM, ADC, DAC, and DMA channels. Packaged in an 8x8mm PBGA with 81 terminals, suitable for industrial temperature ranges from -40°C to 105°C.
NXP MK20DX256ZVMB10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK20DX256ZVMB10 to view detailed technical specifications.
No datasheet is available for this part.