32-bit RISC microcontroller featuring 512KB FLASH ROM and 131KB RAM. Operates at a maximum clock frequency of 100MHz, with 70 I/O lines. Supports a supply voltage range of 1.71V to 3.6V, with a nominal 3.3V. Industrial temperature grade, operating from -40°C to 105°C. Housed in a 100-terminal S-PQFP-G100 package, measuring 14mm x 14mm. Includes PWM channels, ADC, DAC, and DMA channels.
NXP MK20N512VLL100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK20N512VLL100 to view detailed technical specifications.
No datasheet is available for this part.