120MHz RISC microcontroller featuring 1MB FLASH ROM and 256 bytes RAM. This industrial-grade component operates across a -40°C to 105°C temperature range with a nominal 3.3V supply voltage (1.71V to 3.6V range). It offers 66 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 100-terminal S-PQFP-G100 quad package with dimensions of 14mm x 14mm.
NXP MK24FN1M0VLL12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK24FN1M0VLL12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.