
120MHz RISC microcontroller featuring FLASH memory, 262144 words ROM, and 262144 bytes RAM. This industrial-grade MCU offers 83 I/O lines, PWM, ADC, DAC, and DMA capabilities. Operating within a 1.71V to 3.6V supply voltage range, it supports a maximum clock frequency of 50MHz and an operating temperature range of -40°C to 105°C. Packaged in a 121-terminal S-PBGA-B121 with dimensions of 8mm x 8mm.
NXP MK24FN256VDC12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MK24FN256VDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.